Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG0402MLU-05G

DigiKey Part Number
CG0402MLU-05GTR-ND - Tape & Reel (TR)
CG0402MLU-05GCT-ND - Cut Tape (CT)
CG0402MLU-05GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CG0402MLU-05G
Description
VARISTOR 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CG0402MLU-05G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
5 V
Energy
-
Number of Circuits
1
Capacitance @ Frequency
0.5 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 649
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,11600 Kč41,16 Kč
253,63680 Kč90,92 Kč
1003,11820 Kč311,82 Kč
2502,87168 Kč717,92 Kč
5002,72260 Kč1 361,30 Kč
1 0002,59997 Kč2 599,97 Kč
2 5002,47046 Kč6 176,15 Kč
5 0002,40150 Kč12 007,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,32824 Kč23 282,40 Kč
20 0002,27539 Kč45 507,80 Kč
30 0002,24892 Kč67 467,60 Kč
50 0002,21959 Kč110 979,50 Kč
70 0002,20245 Kč154 171,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč