Green 525nm LED Indication - Discrete 3.3V 2-SMD, Side View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

155124GS73200

DigiKey Part Number
732-5024-2-ND - Tape & Reel (TR)
732-5024-1-ND - Cut Tape (CT)
732-5024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
155124GS73200
Description
LED GREEN CLEAR 1204 SMD R/A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.3V 2-SMD, Side View
Datasheet
 Datasheet
EDA/CAD Models
155124GS73200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
520nm
Features
-
Package / Case
2-SMD, Side View
Supplier Device Package
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 435
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
509,36520 Kč468,26 Kč
1008,04220 Kč804,22 Kč
5007,74238 Kč3 871,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,32565 Kč18 976,95 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč