


NCP81231MNTXG | |
|---|---|
DigiKey Part Number | 488-NCP81231MNTXGTR-ND - Tape & Reel (TR) 488-NCP81231MNTXGCT-ND - Cut Tape (CT) 488-NCP81231MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81231MNTXG |
Description | IC REG CTLR USB-PD 32QFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 28V | |
Frequency - Switching | 150kHz ~ 1.2MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | I2C | |
Control Features | Current Limit, Enable | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 32,82000 Kč | 328,20 Kč |
| 25 | 29,92640 Kč | 748,16 Kč |
| 100 | 26,74100 Kč | 2 674,10 Kč |
| 250 | 25,22112 Kč | 6 305,28 Kč |
| 500 | 24,30476 Kč | 12 152,38 Kč |
| 1 000 | 23,55073 Kč | 23 550,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,75452 Kč | 56 886,30 Kč |
| 5 000 | 22,27476 Kč | 111 373,80 Kč |
| 7 500 | 22,03455 Kč | 165 259,12 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |


