FUSB307B Strata USB Type-C® Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FUSB307B Strata USB Type-C® Power Management Evaluation Board
Live Demo of the Strata Developer Studio for Fast Evaluation Board Testing
Strata Developer Studio | USB-PD 200W 4 Port Source

STR-USBC-4PORT-200W-EVK

DigiKey Part Number
STR-USBC-4PORT-200W-EVKOS-ND
Manufacturer
Manufacturer Product Number
STR-USBC-4PORT-200W-EVK
Description
EVAL BOARD FOR FUSB307B
Customer Reference
Detailed Description
FUSB307B Strata USB Type-C® Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Obsolete
Type
Power Management
Function
USB Type-C®
Embedded
-
Utilized IC / Part
FUSB307B
Primary Attributes
4-Channel (Quad)
Secondary Attributes
Graphical User Interface (GUI)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 224,36000 Kč21 224,36 Kč
Manufacturers Standard Package
Unit Price without VAT:21 224,36000 Kč
Unit Price with VAT:25 681,47560 Kč