


1541141NAA570 | |
|---|---|
DigiKey Part Number | 732-13441-2-ND - Tape & Reel (TR) 732-13441-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1541141NAA570 |
Description | SENSOR PHOTO 940NM SIDE VIEW SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Side View 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 1541141NAA570 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | 150° | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 50 | 7,07640 Kč | 353,82 Kč |
| 250 | 6,36240 Kč | 1 590,60 Kč |
| 500 | 5,69046 Kč | 2 845,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,18651 Kč | 15 559,53 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |





