


15404085BA420 | |
|---|---|
DigiKey Part Number | 732-13411-2-ND - Tape & Reel (TR) 732-13411-1-ND - Cut Tape (CT) 732-13411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15404085BA420 |
Description | WL-SICW SMT INFRARED CHIPLED WAT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.6V 70mA 3mW/sr @ 70mA 140° 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 15404085BA420 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 3mW/sr @ 70mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 10 | 15,34500 Kč | 153,45 Kč |
| 50 | 13,51420 Kč | 675,71 Kč |
| 250 | 12,08272 Kč | 3 020,68 Kč |
| 500 | 10,81970 Kč | 5 409,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,86626 Kč | 35 465,04 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |






