Similar

1540051NC2590 | |
|---|---|
DigiKey Part Number | 732-1540051NC2590-ND |
Manufacturer | |
Manufacturer Product Number | 1540051NC2590 |
Description | WL-TTRB THT PHOTOTRANSISTOR ROUN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1540051NC2590 Models |
Category | Wavelength 940nm |
Manufacturer Würth Elektronik | Viewing Angle 25° |
Series | Power - Max 75 mW |
Packaging Bag | Mounting Type Through Hole |
Part Status Active | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -40°C ~ 85°C |
Current - Collector (Ic) (Max) 20 mA | Package / Case Radial |
Current - Dark (Id) (Max) 100 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV-1302004C-U1930 | Harvatek Corporation | 327 | 3147-HV-1302004C-U1930-ND | 11,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,66400 Kč | 76,64 Kč |
| 50 | 6,15240 Kč | 307,62 Kč |
| 250 | 5,58548 Kč | 1 396,37 Kč |
| 500 | 5,40698 Kč | 2 703,49 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |




