
HV-1302004C-U1930 | |
|---|---|
DigiKey Part Number | 3147-HV-1302004C-U1930-ND |
Manufacturer | |
Manufacturer Product Number | HV-1302004C-U1930 |
Description | 3.0MM ROUND PT LED LAMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View Radial |
Datasheet | Datasheet |
Category | Current - Dark (Id) (Max) 100 nA |
Manufacturer Harvatek Corporation | Wavelength 940nm |
Series | Power - Max 75 mW |
Packaging Bag | Mounting Type Through Hole |
Part Status Active | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -40°C ~ 85°C |
Current - Collector (Ic) (Max) 20 mA | Package / Case Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 100 | 5,55610 Kč | 555,61 Kč |
| 500 | 4,57546 Kč | 2 287,73 Kč |
| 1 000 | 4,25272 Kč | 4 252,72 Kč |
| 2 000 | 3,97818 Kč | 7 956,36 Kč |
| 5 000 | 3,67784 Kč | 18 389,20 Kč |
| 10 000 | 3,49033 Kč | 34 903,30 Kč |
| 25 000 | 3,28577 Kč | 82 144,25 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

