WL-TDRB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1540031EC4590

DigiKey Part Number
732-1540031EC4590-ND
Manufacturer
Manufacturer Product Number
1540031EC4590
Description
SENSOR PHOTODIODE 940NM RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Photodiode 940nm 45° Radial
Datasheet
 Datasheet
EDA/CAD Models
1540031EC4590 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Wavelength
940nm
Color - Enhanced
-
Spectral Range
700nm ~ 1100nm
Diode Type
-
Responsivity @ nm
-
Response Time
-
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Dark (Typ)
10nA (Max)
Active Area
-
Viewing Angle
45°
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,63000 Kč12,63 Kč
1010,46200 Kč104,62 Kč
508,35680 Kč417,84 Kč
2508,20952 Kč2 052,38 Kč
Unit Price without VAT:12,63000 Kč
Unit Price with VAT:15,28230 Kč