Ultraviolet (UV) Emitter 385nm 3.4V 100mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

153283387A212

DigiKey Part Number
732-153283387A212TR-ND - Tape & Reel (TR)
732-153283387A212CT-ND - Cut Tape (CT)
732-153283387A212DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
153283387A212
Description
WL-SUTW SMT ULTRAVIOLET TOPLED W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 385nm 3.4V 100mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
EDA/CAD Models
153283387A212 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
385nm
Voltage - Forward (Vf) (Typ)
3.4V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 668
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,47000 Kč13,47 Kč
1012,42000 Kč124,20 Kč
10011,15650 Kč1 115,65 Kč
2509,68300 Kč2 420,75 Kč
5008,63050 Kč4 315,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,76745 Kč31 069,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13,47000 Kč
Unit Price with VAT:16,29870 Kč