
150353HS74500 | |
|---|---|
DigiKey Part Number | 732-12004-2-ND - Tape & Reel (TR) 732-12004-1-ND - Cut Tape (CT) 732-12004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150353HS74500 |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2.4V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 150353HS74500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 350mA | |
Viewing Angle | 125° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 3.40mm W | |
Height (Max) | 2.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,67000 Kč | 127,67 Kč |
| 10 | 117,96700 Kč | 1 179,67 Kč |
| 100 | 108,32870 Kč | 10 832,87 Kč |
| 500 | 84,28640 Kč | 42 143,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 71,68255 Kč | 71 682,55 Kč |
| Unit Price without VAT: | 127,67000 Kč |
|---|---|
| Unit Price with VAT: | 154,48070 Kč |




