


150224BS73100 | |
|---|---|
DigiKey Part Number | 732-11397-2-ND - Tape & Reel (TR) 732-11397-1-ND - Cut Tape (CT) 732-11397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150224BS73100 |
Description | LED BLUE CLEAR 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Blue 456nm LED Indication - Discrete 3V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 150224BS73100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 452nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.31mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 50 | 9,86900 Kč | 493,45 Kč |
| 100 | 7,07630 Kč | 707,63 Kč |
| 500 | 6,44638 Kč | 3 223,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,58379 Kč | 16 751,37 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |






