
AP22802AW5-7 | |
|---|---|
DigiKey Part Number | AP22802AW5-7DITR-ND - Tape & Reel (TR) AP22802AW5-7DICT-ND - Cut Tape (CT) AP22802AW5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22802AW5-7 |
Description | IC PWR SWITCH P-CHAN 1:1 SOT25 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP22802AW5-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 25 | 2,65400 Kč | 66,35 Kč |
| 100 | 2,26360 Kč | 226,36 Kč |
| 250 | 2,07712 Kč | 519,28 Kč |
| 500 | 1,96458 Kč | 982,29 Kč |
| 1 000 | 1,87176 Kč | 1 871,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,70609 Kč | 5 118,27 Kč |
| 6 000 | 1,65167 Kč | 9 910,02 Kč |
| 9 000 | 1,62443 Kč | 14 619,87 Kč |
| 15 000 | 1,59422 Kč | 23 913,30 Kč |
| 21 000 | 1,57656 Kč | 33 107,76 Kč |
| 30 000 | 1,55959 Kč | 46 787,70 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |











