WL-SMCW-SERIES-1206-PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150120GS75000

DigiKey Part Number
732-4990-2-ND - Tape & Reel (TR)
732-4990-1-ND - Cut Tape (CT)
732-4990-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150120GS75000
Description
LED GREEN CLEAR 1206 SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
150120GS75000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
0.78mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47 453
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,02594 Kč12 103,76 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
14,84000 Kč4,84 Kč
504,44160 Kč222,08 Kč
1003,83110 Kč383,11 Kč
5003,70396 Kč1 851,98 Kč
Digi-Reel®
QuantityUnit PriceExt Price
14,79000 Kč4,79 Kč
504,39000 Kč219,50 Kč
1003,78670 Kč378,67 Kč
5003,66102 Kč1 830,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,79000 Kč
Unit Price with VAT:5,79590 Kč