Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 38-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 38-TSSOP-EP
38 TSSOP-EP

LT8228IFE#PBF

DigiKey Part Number
161-LT8228IFE#PBF-ND
Manufacturer
Manufacturer Product Number
LT8228IFE#PBF
Description
SWITCHING VOLTAGE REGULATORS 100
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 38-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT8228IFE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
80kHz ~ 600kHz
Manufacturer
Analog Devices Inc.
Synchronous Rectifier
Yes
Packaging
Tube
Clock Sync
Yes
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Transistor Driver
Grade
Automotive
Function
Step-Up/Step-Down
Qualification
AEC-Q100
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck-Boost
Package / Case
38-TFSOP (0.173", 4.40mm Width) Exposed Pad
Number of Outputs
1
Supplier Device Package
38-TSSOP-EP
Output Phases
2
Base Product Number
Voltage - Supply (Vcc/Vdd)
6V ~ 100V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1447,98000 Kč447,98 Kč
10357,94300 Kč3 579,43 Kč
50321,91720 Kč16 095,86 Kč
100310,76360 Kč31 076,36 Kč
250298,99028 Kč74 747,57 Kč
500291,89566 Kč145 947,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:447,98000 Kč
Unit Price with VAT:542,05580 Kč