Green 520nm LED Indication - Discrete 3.2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 520nm LED Indication - Discrete 3.2V 0805 (2012 Metric)
WL-SMCW Series 0805

150080GS75000

DigiKey Part Number
732-4983-2-ND - Tape & Reel (TR)
732-4983-1-ND - Cut Tape (CT)
732-4983-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150080GS75000
Description
LED GREEN CLEAR 0805 SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Green 520nm LED Indication - Discrete 3.2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
150080GS75000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 590
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
503,69560 Kč184,78 Kč
1003,17070 Kč317,07 Kč
5003,08418 Kč1 542,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,64071 Kč10 562,84 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč