Similar
Similar
Similar

150060VS75000 | |
|---|---|
DigiKey Part Number | 732-4980-2-ND - Tape & Reel (TR) 732-4980-1-ND - Cut Tape (CT) 732-4980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150060VS75000 |
Description | LED GREEN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150060VS75000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.70mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 50 | 2,98180 Kč | 149,09 Kč |
| 100 | 2,60170 Kč | 260,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,12605 Kč | 8 504,20 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |



















