SML-310PTT86 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 235 013
Unit Price: 4,20000 Kč
Datasheet
Green LED Indication - Discrete 2.2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-310PTT86

DigiKey Part Number
846-SML-310PTT86TR-ND - Tape & Reel (TR)
846-SML-310PTT86CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SML-310PTT86
Description
LED GREEN CLEAR 1608 SMD
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-310PTT86 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.20mm x 0.80mm
Mfr
Voltage - Forward (Vf) (Typ)
2.2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Wavelength - Peak
555nm
Color
Package / Case
0603 (1608 Metric)
Configuration
Standard
Supplier Device Package
Lens Color
Colorless
Size / Dimension
1.60mm L x 0.80mm W
Lens Transparency
Clear
Height (Max)
0.90mm
Millicandela Rating
Base Product Number
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SML-D12P8WT86Rohm Semiconductor235 013846-SML-D12P8WT86CT-ND4,20000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes