
150060VS55040 | |
|---|---|
DigiKey Part Number | 732-12017-2-ND - Tape & Reel (TR) 732-12017-1-ND - Cut Tape (CT) 732-12017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150060VS55040 |
Description | LED GREEN DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Green 573nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150060VS55040 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 575nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.50mm |
Lens Size 1.00mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 3,60800 Kč | 36,08 Kč |
| 100 | 3,27430 Kč | 327,43 Kč |
| 500 | 2,94062 Kč | 1 470,31 Kč |
| 1 000 | 2,60694 Kč | 2 606,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,17732 Kč | 8 709,28 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |












