Red 630nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150060SS75000

DigiKey Part Number
732-4979-2-ND - Tape & Reel (TR)
732-4979-1-ND - Cut Tape (CT)
732-4979-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150060SS75000
Description
LED RED CLEAR 0603 SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
150060SS75000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.9V
Mfr
Current - Test
20mA
Series
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
645nm
Configuration
Standard
Package / Case
0603 (1608 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.80mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.10mm x 0.70mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69 972
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
502,96140 Kč148,07 Kč
1002,58400 Kč258,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,44948 Kč9 797,92 Kč
Manufacturers Standard Package
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč