
150060AS75020 | |
|---|---|
DigiKey Part Number | 732-150060AS75020TR-ND - Tape & Reel (TR) 732-150060AS75020CT-ND - Cut Tape (CT) 732-150060AS75020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150060AS75020 |
Description | LED AMBER CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amber 605nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150060AS75020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 50 | 6,27840 Kč | 313,92 Kč |
| 100 | 5,52250 Kč | 552,25 Kč |
| 500 | 5,01852 Kč | 2 509,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,98962 Kč | 15 958,48 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |








