
STEVAL-FSM01M1 | |
|---|---|
DigiKey Part Number | 497-STEVAL-FSM01M1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-FSM01M1 |
Description | NUCLEO BRD 2-CHANNEL DIGITAL I/O |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CLT03-2Q3, IPS160HF, IPS161HF Digital I/O Interface Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Nucleo | |
Type | Interface | |
Function | Digital I/O | |
Utilized IC / Part | CLT03-2Q3, IPS160HF, IPS161HF | |
Contents | Board(s) | |
Suggested Programming Environment | STM32Cube | |
Interconnect System | Arduino R3 Shield, ST Morpho | |
Note | - | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | - | |
Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 041,86000 Kč | 2 041,86 Kč |
| 10 | 2 037,13500 Kč | 20 371,35 Kč |
| Unit Price without VAT: | 2 041,86000 Kč |
|---|---|
| Unit Price with VAT: | 2 470,65060 Kč |



