New Product
1315050930246
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1315050930246

DigiKey Part Number
732-1315050930246TR-ND - Tape & Reel (TR)
732-1315050930246CT-ND - Cut Tape (CT)
732-1315050930246DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1315050930246
Description
SMT PLCC6 IC RGB LED, IF=20MA, 8
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Addressable Lighting WL-ICLED 1 LED Discrete PWM Red, Green, Blue (RGB) 5.00mm L x 5.00mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
Discrete
Number of LEDs
1
Color
Red, Green, Blue (RGB)
Controller Type
-
Utilized LED
5050
Interface
PWM
Mounting Type
Surface Mount
Size / Dimension
5.00mm L x 5.00mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 050
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,00000 Kč20,00 Kč
1019,36600 Kč193,66 Kč
10018,94500 Kč1 894,50 Kč
50017,89250 Kč8 946,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,15600 Kč15 156,00 Kč
Manufacturers Standard Package
Unit Price without VAT:20,00000 Kč
Unit Price with VAT:24,20000 Kč