
SMTLA5050RGB | |
|---|---|
DigiKey Part Number | 492-SMTLA5050RGBTR-ND - Tape & Reel (TR) 492-SMTLA5050RGBCT-ND - Cut Tape (CT) 492-SMTLA5050RGBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTLA5050RGB |
Description | 5050 SMD ADDRESSABLE LED TOP VIE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Serial Red, Green, Blue (RGB) 5.00mm L x 5.00mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | 5050 | |
Interface | Serial | |
Mounting Type | Surface Mount | |
Size / Dimension | 5.00mm L x 5.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,31000 Kč | 26,31 Kč |
| 10 | 19,15600 Kč | 191,56 Kč |
| 25 | 17,33680 Kč | 433,42 Kč |
| 100 | 15,33910 Kč | 1 533,91 Kč |
| 250 | 14,38640 Kč | 3 596,60 Kč |
| 500 | 13,81302 Kč | 6 906,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,34065 Kč | 13 340,65 Kč |
| 2 000 | 12,95186 Kč | 25 903,72 Kč |
| 3 000 | 12,75728 Kč | 38 271,84 Kč |
| 5 000 | 12,54159 Kč | 62 707,95 Kč |
| 7 000 | 12,41550 Kč | 86 908,50 Kč |
| 10 000 | 12,29438 Kč | 122 943,80 Kč |
| Unit Price without VAT: | 26,31000 Kč |
|---|---|
| Unit Price with VAT: | 31,83510 Kč |










