
1313210530000 | |
|---|---|
DigiKey Part Number | 732-1313210530000TR-ND - Tape & Reel (TR) 732-1313210530000CT-ND - Cut Tape (CT) 732-1313210530000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1313210530000 |
Description | ADDRESS LED SIDE VIEW RGB LED WI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting WL-ICLED 1 LED Discrete Red, Green, Blue (RGB) 3.20mm L x 1.50mm W |
Datasheet | Datasheet |
EDA/CAD Models | 1313210530000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | - | |
Interface | - | |
Mounting Type | Surface Mount, Right Angle | |
Size / Dimension | 3.20mm L x 1.50mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,16000 Kč | 14,16 Kč |
| 10 | 11,66500 Kč | 116,65 Kč |
| 100 | 9,58180 Kč | 958,18 Kč |
| 1 000 | 8,12370 Kč | 8 123,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,37919 Kč | 19 137,57 Kč |
| Unit Price without VAT: | 14,16000 Kč |
|---|---|
| Unit Price with VAT: | 17,13360 Kč |









