Terminal Female, Receptacle (Socket) Connector Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Female, Receptacle (Socket) Connector Press-Fit
7464000_View2
WEbinar Powered by Digi-Key - REDCUBE: The Most Reliable High-Power Contact on PCB Level

7464000

DigiKey Part Number
732-10889-ND
Manufacturer
Manufacturer Product Number
7464000
Description
TERM REDCUBE 12PIN PCB RA
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Terminal Female, Receptacle (Socket) Connector Press-Fit
Datasheet
 Datasheet
EDA/CAD Models
7464000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Termination
Press-Fit
Wire Gauge
-
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 873
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1185,45000 Kč185,45 Kč
10177,11500 Kč1 771,15 Kč
50162,98600 Kč8 149,30 Kč
100148,24460 Kč14 824,46 Kč
500133,48732 Kč66 743,66 Kč
Unit Price without VAT:185,45000 Kč
Unit Price with VAT:224,39450 Kč