


60612202111308 | |
|---|---|
DigiKey Part Number | 732-14177-2-ND - Tape & Reel (TR) 732-14177-1-ND - Cut Tape (CT) 732-14177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 60612202111308 |
Description | MCX SMT PCB END LAUNCH JACK, EDG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 60612202111308 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.25dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,44000 Kč | 126,44 Kč |
| 25 | 111,75720 Kč | 2 793,93 Kč |
| 50 | 102,96260 Kč | 5 148,13 Kč |
| 100 | 94,15160 Kč | 9 415,16 Kč |
| 250 | 85,36136 Kč | 21 340,34 Kč |
| 500 | 74,00190 Kč | 37 000,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 60,98441 Kč | 60 984,41 Kč |
| Unit Price without VAT: | 126,44000 Kč |
|---|---|
| Unit Price with VAT: | 152,99240 Kč |

