
403012008 | |
|---|---|
DigiKey Part Number | 732-403012008-ND |
Manufacturer | |
Manufacturer Product Number | 403012008 |
Description | THERM PAD 25M X 8MM W/ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 25.00m x 8.00mm Rectangular Acrylic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | Multi | |
Type | Transfer Tape, Roll | |
Shape | Rectangular | |
Outline | 25.00m x 8.00mm | |
Thickness | 0.0079" (0.200mm) | |
Material | - | |
Adhesive | Acrylic | |
Backing, Carrier | Fiberglass | |
Color | - | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F ~ 167°F (40°C ~ 75°C) | |
Digi-Key Storage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 740,33000 Kč | 740,33 Kč |
| 2 | 652,13000 Kč | 1 304,26 Kč |
| 3 | 599,01333 Kč | 1 797,04 Kč |
| 4 | 546,19500 Kč | 2 184,78 Kč |
| 5 | 500,99000 Kč | 2 504,95 Kč |
| Unit Price without VAT: | 740,33000 Kč |
|---|---|
| Unit Price with VAT: | 895,79930 Kč |


