24V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
TE10, TE20, TE30, TE40, TE60 Series
TE Series AC/DC External Power Supplies

TE60A2403F01

DigiKey Part Number
271-2934-ND
Manufacturer
Manufacturer Product Number
TE60A2403F01
Description
AC/DC DESKTOP ADAPTER 24V 65W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
2.7A
Power (Watts)
65 W
No Load Power Consumption
210mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-20°C ~ 50°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
45.3" (1.15m)
Input Connector
IEC 320-C14
Size / Dimension
4.25" L x 2.67" W x 1.29" H (108.0mm x 67.9mm x 32.7mm)
Approval Agency
CB, CE, CSA, UL
Weight
0.882 lb (400.07 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 449
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1888,85000 Kč888,85 Kč
5817,36800 Kč4 086,84 Kč
10788,37000 Kč7 883,70 Kč
25751,61920 Kč18 790,48 Kč
50724,96020 Kč36 248,01 Kč
100699,24180 Kč69 924,18 Kč
250666,64704 Kč166 661,76 Kč
Manufacturers Standard Package
Unit Price without VAT:888,85000 Kč
Unit Price with VAT:1 075,50850 Kč