
F0483A | |
|---|---|
DigiKey Part Number | 527-1030-ND |
Manufacturer | |
Manufacturer Product Number | F0483A |
Description | SOLENOID PULL CONTINUOUS 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Closed Frame (Pull), Tubular Type 0.750" (19.05mm) Stroke 24VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sumida America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull), Tubular | |
Duty Cycle | Continuous | |
Voltage - Rated | 24VDC | |
Stroke Length | 0.750" (19.05mm) | |
Power (Watts) | 8 W | |
DC Resistance (DCR) | 72Ohm | |
Bushing Thread | 3/4-24 UNS-2A | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 0.990" Dia x 2.010" L (25.15mm x 51.05mm) | |
Diameter - Shaft | 0.437" (11.10mm) | |
Shaft Detail | Clevis | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 029,74000 Kč | 1 029,74 Kč |
| 10 | 917,06700 Kč | 9 170,67 Kč |
| 25 | 875,65840 Kč | 21 891,46 Kč |
| 50 | 845,56420 Kč | 42 278,21 Kč |
| 100 | 816,48410 Kč | 81 648,41 Kč |
| 250 | 779,54656 Kč | 194 886,64 Kč |
| Unit Price without VAT: | 1 029,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 245,98540 Kč |







