
F0484A | |
|---|---|
DigiKey Part Number | 527-1031-ND |
Manufacturer | |
Manufacturer Product Number | F0484A |
Description | SOLENOID PULL INTERMITTENT 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Closed Frame (Pull), Tubular Type 0.875" (22.20mm) Stroke 24VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sumida America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull), Tubular | |
Duty Cycle | Intermittent | |
Voltage - Rated | 24VDC | |
Stroke Length | 0.875" (22.20mm) | |
Power (Watts) | 40 W | |
DC Resistance (DCR) | 14.4Ohm | |
Bushing Thread | 3/4-24 UNS-2A | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 2.010" Dia x 0.990" L (51.05mm x 25.15mm) | |
Diameter - Shaft | 0.437" (11.10mm) | |
Shaft Detail | Clevis | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 808,63000 Kč | 808,63 Kč |
| 10 | 720,18900 Kč | 7 201,89 Kč |
| 25 | 687,68440 Kč | 17 192,11 Kč |
| 50 | 664,05340 Kč | 33 202,67 Kč |
| 100 | 641,22010 Kč | 64 122,01 Kč |
| 250 | 612,22440 Kč | 153 056,10 Kč |
| Unit Price without VAT: | 808,63000 Kč |
|---|---|
| Unit Price with VAT: | 978,44230 Kč |




