
CBB017M12FM4T | |
|---|---|
DigiKey Part Number | 1697-CBB017M12FM4T-ND |
Manufacturer | |
Manufacturer Product Number | CBB017M12FM4T |
Description | SIC, MODULE, 17 M, 1200 V, 33.8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 50A (Tj) 168W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 4 N-Channel (Full Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 50A (Tj) | |
Rds On (Max) @ Id, Vgs | 22.3mOhm @ 60A, 15V | |
Vgs(th) (Max) @ Id | 4V @ 19mA | |
Gate Charge (Qg) (Max) @ Vgs | 270nC @ 15V | |
Input Capacitance (Ciss) (Max) @ Vds | 6800pF @ 800V | |
Power - Max | 168W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 170,42000 Kč | 3 170,42 Kč |
| 18 | 2 676,17167 Kč | 48 171,09 Kč |
| Unit Price without VAT: | 3 170,42000 Kč |
|---|---|
| Unit Price with VAT: | 3 836,20820 Kč |



