Mosfet Array 1200V (1.2kV) 40A (Tj) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 1200V (1.2kV) 40A (Tj) Chassis Mount
Wolfspeed WolfPACK™ Silicon Carbide Power Modules | Datasheet Preview

CBB032M12FM3

DigiKey Part Number
1697-CBB032M12FM3-ND
Manufacturer
Manufacturer Product Number
CBB032M12FM3
Description
MOSFET 4N-CH 1200V 40A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 40A (Tj) Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
CBB032M12FM3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wolfspeed, Inc.
Series
Packaging
Tray
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
4 N-Channel (Full Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
40A (Tj)
Rds On (Max) @ Id, Vgs
42.6mOhm @ 30A, 15V
Vgs(th) (Max) @ Id
3.6V @ 11.5mA
Gate Charge (Qg) (Max) @ Vgs
118nC @ 15V
Input Capacitance (Ciss) (Max) @ Vds
3400pF @ 800V
Power - Max
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 032,61000 Kč2 032,61 Kč
181 574,85000 Kč28 347,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 032,61000 Kč
Unit Price with VAT:2 459,45810 Kč