
CBB017M12FM4 | |
|---|---|
DigiKey Part Number  | 1697-CBB017M12FM4-ND  | 
Manufacturer  | |
Manufacturer Product Number  | CBB017M12FM4  | 
Description  | SIC, MODULE, 17 M, 1200 V, 33.8  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | Mosfet Array 1200V (1.2kV) 50A (Tj) 168W Chassis Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Wolfspeed, Inc.  | |
Series  | -  | |
Packaging  | Tray  | |
Part Status  | Active  | |
Technology  | Silicon Carbide (SiC)  | |
Configuration  | 4 N-Channel (Full Bridge)  | |
FET Feature  | -  | |
Drain to Source Voltage (Vdss)  | 1200V (1.2kV)  | |
Current - Continuous Drain (Id) @ 25°C  | 50A (Tj)  | |
Rds On (Max) @ Id, Vgs  | 22.3mOhm @ 60A, 15V  | |
Vgs(th) (Max) @ Id  | 4V @ 19mA  | |
Gate Charge (Qg) (Max) @ Vgs  | 270nC @ 15V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 6800pF @ 800V  | |
Power - Max  | 168W  | |
Operating Temperature  | -40°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Chassis Mount  | |
Package / Case  | Module  | |
Supplier Device Package  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3 087,82000 Kč | 3 087,82 Kč | 
| 18 | 2 594,25389 Kč | 46 696,57 Kč | 
| Unit Price without VAT: | 3 087,82000 Kč | 
|---|---|
| Unit Price with VAT: | 3 736,26220 Kč | 


