Similar



C6D08065E | |
|---|---|
DigiKey Part Number | 1697-C6D08065E-ND |
Manufacturer | |
Manufacturer Product Number | C6D08065E |
Description | DIODE SIL CARB 650V 29A TO252-2 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 29A Surface Mount TO-252-2 |
Datasheet | Datasheet |
EDA/CAD Models | C6D08065E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 29A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 8 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | 518pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,10000 Kč | 103,10 Kč |
| 75 | 50,21600 Kč | 3 766,20 Kč |
| 150 | 45,83867 Kč | 6 875,80 Kč |
| 525 | 39,61663 Kč | 20 798,73 Kč |
| 1 050 | 36,92549 Kč | 38 771,76 Kč |
| 2 025 | 34,77352 Kč | 70 416,38 Kč |
| 5 025 | 33,85926 Kč | 170 142,78 Kč |
| Unit Price without VAT: | 103,10000 Kč |
|---|---|
| Unit Price with VAT: | 124,75100 Kč |




