


DSC08A065D1-13 | |
|---|---|
DigiKey Part Number | 31-DSC08A065D1-13TR-ND - Tape & Reel (TR) 31-DSC08A065D1-13CT-ND - Cut Tape (CT) 31-DSC08A065D1-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSC08A065D1-13 |
Description | DIODE SIL CARBIDE 650V 8A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 8A Surface Mount TO-252 (Type WX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 230 µA @ 650 V | |
Capacitance @ Vr, F | 348pF @ 100mV, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (Type WX) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 41,13500 Kč | 411,35 Kč |
| 100 | 28,32000 Kč | 2 832,00 Kč |
| 500 | 22,83700 Kč | 11 418,50 Kč |
| 1 000 | 21,48011 Kč | 21 480,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,16950 Kč | 47 923,75 Kč |
| 5 000 | 17,99243 Kč | 89 962,15 Kč |
| 7 500 | 17,54906 Kč | 131 617,95 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |

