


C4D05120E | |
|---|---|
DigiKey Part Number | C4D05120E-ND |
Manufacturer | |
Manufacturer Product Number | C4D05120E |
Description | DIODE SIL CARB 1200V 19A TO2522 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 19A Surface Mount TO-252-2 |
Datasheet | Datasheet |
EDA/CAD Models | C4D05120E Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 150 µA @ 1200 V |
Packaging Tube | Capacitance @ Vr, F 390pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-252-2 |
Current - Average Rectified (Io) 19A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,20000 Kč | 126,20 Kč |
| 75 | 62,65800 Kč | 4 699,35 Kč |
| 150 | 57,41973 Kč | 8 612,96 Kč |
| 525 | 49,97604 Kč | 26 237,42 Kč |
| 1 050 | 46,75794 Kč | 49 095,84 Kč |
| 2 025 | 44,35825 Kč | 89 825,46 Kč |
| Unit Price without VAT: | 126,20000 Kč |
|---|---|
| Unit Price with VAT: | 152,70200 Kč |





