Diode 1200 V 19A Surface Mount TO-252-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 19A Surface Mount TO-252-2
TO-252-3, DPAK (2 Leads + Tab), SC-63

C4D05120E-TR

DigiKey Part Number
1697-C4D05120E-TR-ND - Tape & Reel (TR)
1697-C4D05120E-TRCT-ND - Cut Tape (CT)
1697-C4D05120E-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4D05120E-TR
Description
DIODE SIL CARB 1200V 19A TO2522
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode 1200 V 19A Surface Mount TO-252-2
Datasheet
 Datasheet
EDA/CAD Models
C4D05120E-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
150 µA @ 1200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
390pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
TO-252-2
Current - Average Rectified (Io)
19A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C4D05120EWolfspeed, Inc.6 476C4D05120E-ND126,20000 KčParametric Equivalent
STPSC6H12B-TR1STMicroelectronics6 850497-14189-1-ND88,61000 KčSimilar
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1116,75000 Kč116,75 Kč
1077,94500 Kč779,45 Kč
10055,90090 Kč5 590,09 Kč
50054,29452 Kč27 147,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50044,35828 Kč110 895,70 Kč
Manufacturers Standard Package
Unit Price without VAT:116,75000 Kč
Unit Price with VAT:141,26750 Kč