
STPSC6H12B-TR1 | |
|---|---|
DigiKey Part Number | 497-14189-2-ND - Tape & Reel (TR) 497-14189-1-ND - Cut Tape (CT) 497-14189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC6H12B-TR1 |
Description | DIODE SIL CARBIDE 1200V 6A DPAK |
Customer Reference | |
Detailed Description | Diode 1200 V 6A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STPSC6H12B-TR1 Models |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 1200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 330pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.9 V @ 6 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4D05120E | Wolfspeed, Inc. | 9 576 | C4D05120E-ND | 6,01000 $ | Similar |
| IDM08G120C5XTMA1 | Infineon Technologies | 3 179 | IDM08G120C5XTMA1CT-ND | 3,82000 $ | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,35506 $ | 3 387,65 $ |
| 5 000 | 1,31175 $ | 6 558,75 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 $ | 4,22 $ |
| 10 | 2,76800 $ | 27,68 $ |
| 100 | 1,94280 $ | 194,28 $ |
| 500 | 1,59056 $ | 795,28 $ |
| 1 000 | 1,47741 $ | 1 477,41 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 $ | 4,22 $ |
| 10 | 2,77600 $ | 27,76 $ |
| 100 | 1,95780 $ | 195,78 $ |
| 500 | 1,60842 $ | 804,21 $ |
| 1 000 | 1,49621 $ | 1 496,21 $ |
| Unit Price without VAT: | 4,22000 $ |
|---|---|
| Unit Price with VAT: | 5,10620 $ |

