
C3M0120100K | |
|---|---|
DigiKey Part Number | C3M0120100K-ND |
Manufacturer | |
Manufacturer Product Number | C3M0120100K |
Description | SICFET N-CH 1000V 22A TO247-4L |
Customer Reference | |
Detailed Description | N-Channel 1000 V 22A (Tc) 83W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
EDA/CAD Models | C3M0120100K Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 3mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 21.5 nC @ 15 V |
Series | Vgs (Max) ±15V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 350 pF @ 600 V |
Part Status Obsolete | Power Dissipation (Max) 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1000 V | Supplier Device Package TO-247-4L |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 15V | Base Product Number |
Rds On (Max) @ Id, Vgs 155mOhm @ 15A, 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3M0075120K | Wolfspeed, Inc. | 1 176 | 1697-C3M0075120K-ND | 205,57000 Kč | MFR Recommended |
| C3M0160120K1 | Wolfspeed, Inc. | 445 | 1697-C3M0160120K1-ND | 163,99000 Kč | MFR Recommended |
| NTH4L070N120M3S | onsemi | 107 | 5556-NTH4L070N120M3S-ND | 214,60000 Kč | Direct |
| MSC080SMA120B4 | Microchip Technology | 0 | 150-MSC080SMA120B4-ND | 194,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,37000 Kč | 403,37 Kč |
| 30 | 251,02400 Kč | 7 530,72 Kč |
| 120 | 217,69150 Kč | 26 122,98 Kč |
| 510 | 206,56763 Kč | 105 349,49 Kč |
| Unit Price without VAT: | 403,37000 Kč |
|---|---|
| Unit Price with VAT: | 488,07770 Kč |

