N-Channel 1200 V 37A (Tc) 200W (Tc) Through Hole TO-247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC080SMA120B4

DigiKey Part Number
150-MSC080SMA120B4-ND
Manufacturer
Manufacturer Product Number
MSC080SMA120B4
Description
SICFET N-CH 1200V 37A TO247-4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 37A (Tc) 200W (Tc) Through Hole TO-247-4
Datasheet
 Datasheet
EDA/CAD Models
MSC080SMA120B4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.8V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 20 V
Series
Vgs (Max)
+23V, -10V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
838 pF @ 1000 V
Part Status
Active
Power Dissipation (Max)
200W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
1200 V
Supplier Device Package
TO-247-4
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
20V
Base Product Number
Rds On (Max) @ Id, Vgs
100mOhm @ 15A, 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1194,02000 Kč194,02 Kč
25178,90280 Kč4 472,57 Kč
100155,59520 Kč15 559,52 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:194,02000 Kč
Unit Price with VAT:234,76420 Kč