C3M0016120D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 87
Unit Price: 21,42000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 31
Unit Price: 40,07000 Kč

Similar


onsemi
In Stock: 737
Unit Price: 29,99000 Kč
Datasheet
N-Channel 1200 V 115A (Tc) 556W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3M0016120D

DigiKey Part Number
1697-C3M0016120D-ND
Manufacturer
Manufacturer Product Number
C3M0016120D
Description
SICFET N-CH 1200V 115A TO247-3
Customer Reference
Detailed Description
N-Channel 1200 V 115A (Tc) 556W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
C3M0016120D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V
Rds On (Max) @ Id, Vgs
22.3mOhm @ 75A, 15V
Vgs(th) (Max) @ Id
3.6V @ 23mA
Gate Charge (Qg) (Max) @ Vgs
207 nC @ 15 V
Vgs (Max)
+15V, -4V
Input Capacitance (Ciss) (Max) @ Vds
6085 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
556W (Tc)
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes