Diode 650 V 35A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 35A Through Hole TO-220-2
TO-220-2

C3D12065A

DigiKey Part Number
C3D12065A-ND
Manufacturer
Manufacturer Product Number
C3D12065A
Description
DIODE SIL CARB 650V 35A TO220-2
Customer Reference
Detailed Description
Diode 650 V 35A Through Hole TO-220-2
Datasheet
 Datasheet
EDA/CAD Models
C3D12065A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
74 µA @ 650 V
Packaging
Tube
Capacitance @ Vr, F
641.5pF @ 0V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-220-2
Current - Average Rectified (Io)
35A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 12 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FFSP1265Aonsemi7385556-FFSP1265A-ND119,06000 KčDirect
IDH12G65C5XKSA2Infineon Technologies450448-IDH12G65C5XKSA2-ND112,97000 KčSimilar
IDH12G65C6XKSA1Infineon Technologies2 236448-IDH12G65C6XKSA1-ND115,70000 KčSimilar
PCDP1265G1_T0_00001Panjit International Inc.2 0003757-PCDP1265G1_T0_00001-ND83,78000 KčSimilar
S3D12065ASMC Diode Solutions8 6601655-S3D12065A-ND48,09000 KčSimilar
In-Stock: 492
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1139,22000 Kč139,22 Kč
5073,74500 Kč3 687,25 Kč
10067,41830 Kč6 741,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:139,22000 Kč
Unit Price with VAT:168,45620 Kč