


S3D12065A | |
|---|---|
DigiKey Part Number | 1655-S3D12065A-ND |
Manufacturer | |
Manufacturer Product Number | S3D12065A |
Description | DIODE SIL CARB 650V 35A TO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 35A Through Hole TO-220AC (TO-220-2) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 16 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 764pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-220AC (TO-220-2) |
Current - Average Rectified (Io) 35A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 12 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 30,84600 Kč | 308,46 Kč |
| 100 | 20,99170 Kč | 2 099,17 Kč |
| 500 | 16,77404 Kč | 8 387,02 Kč |
| 1 000 | 15,41736 Kč | 15 417,36 Kč |
| 2 000 | 14,27686 Kč | 28 553,72 Kč |
| 5 000 | 13,28913 Kč | 66 445,65 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |

