Diode 650 V 12A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCDP1265G1_T0_00001

DigiKey Part Number
3757-PCDP1265G1_T0_00001-ND
Manufacturer
Manufacturer Product Number
PCDP1265G1_T0_00001
Description
DIODE SIL CARB 650V 12A TO220AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 650 V 12A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
80 µA @ 650 V
Packaging
Tube
Capacitance @ Vr, F
452pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-220AC
Current - Average Rectified (Io)
12A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 12 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IDH12G65C5XKSA2Infineon Technologies450448-IDH12G65C5XKSA2-ND112,97000 KčParametric Equivalent
UJ3D06512TSonsemi10 6015556-UJ3D06512TS-ND128,93000 KčParametric Equivalent
In-Stock: 2 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
183,78000 Kč83,78 Kč
5042,65540 Kč2 132,77 Kč
10038,66990 Kč3 866,99 Kč
50034,92388 Kč17 461,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:83,78000 Kč
Unit Price with VAT:101,37380 Kč