Diode 650 V 12A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ3D06512TS

DigiKey Part Number
5556-UJ3D06512TS-ND
Manufacturer
Manufacturer Product Number
UJ3D06512TS
Description
DIODE SIL CARB 650V 12A TO220-2
Customer Reference
Detailed Description
Diode 650 V 12A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
80 µA @ 650 V
Packaging
Tube
Capacitance @ Vr, F
392pF @ 1V, 1MHz
Part Status
Last Time Buy
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-220-2
Current - Average Rectified (Io)
12A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 12 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FFSP1265Aonsemi7385556-FFSP1265A-ND119,06000 KčMFR Recommended
IDH12G65C5XKSA2Infineon Technologies450448-IDH12G65C5XKSA2-ND112,97000 KčParametric Equivalent
PCDP1265G1_T0_00001Panjit International Inc.2 0003757-PCDP1265G1_T0_00001-ND83,78000 KčParametric Equivalent
In-Stock: 10 601
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 20.06.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1128,93000 Kč128,93 Kč
5068,28540 Kč3 414,27 Kč
10062,42500 Kč6 242,50 Kč
50062,41026 Kč31 205,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:128,93000 Kč
Unit Price with VAT:156,00530 Kč