
C3D10065I | |
|---|---|
DigiKey Part Number | C3D10065I-ND |
Manufacturer | |
Manufacturer Product Number | C3D10065I |
Description | DIODE SIL CARB 650V 19A TO220-2 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 19A Through Hole TO-220-2 Isolated Tab |
Datasheet | Datasheet |
EDA/CAD Models | C3D10065I Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 50 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 480pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-220-2 Isolated Tab |
Current - Average Rectified (Io) 19A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSP1065B | onsemi | 556 | 5556-FFSP1065B-ND | 88,61000 Kč | Similar |
| PCDP1065G1_T0_00001 | Panjit International Inc. | 1 478 | 3757-PCDP1065G1_T0_00001-ND | 74,96000 Kč | Similar |
| S3D10065I | SMC Diode Solutions | 103 | 1655-S3D10065I-ND | 60,05000 Kč | Similar |
| SICRF10650 | SMC Diode Solutions | 194 | 1655-1954-ND | 69,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,98000 Kč | 129,98 Kč |
| 50 | 68,39460 Kč | 3 419,73 Kč |
| 100 | 62,43970 Kč | 6 243,97 Kč |
| 500 | 52,01540 Kč | 26 007,70 Kč |
| 1 000 | 48,66874 Kč | 48 668,74 Kč |
| 2 000 | 46,19560 Kč | 92 391,20 Kč |
| Unit Price without VAT: | 129,98000 Kč |
|---|---|
| Unit Price with VAT: | 157,27580 Kč |


