
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 421pF @ 1V, 100kHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-220-2 |
Current - Average Rectified (Io) 11A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 10 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,61000 Kč | 88,61 Kč |
| 50 | 45,07020 Kč | 2 253,51 Kč |
| 100 | 40,84530 Kč | 4 084,53 Kč |
| 500 | 33,44184 Kč | 16 720,92 Kč |
| 1 000 | 31,06360 Kč | 31 063,60 Kč |
| 2 000 | 29,06470 Kč | 58 129,40 Kč |
| 5 000 | 27,58612 Kč | 137 930,60 Kč |
| Unit Price without VAT: | 88,61000 Kč |
|---|---|
| Unit Price with VAT: | 107,21810 Kč |


