TW-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TW-02

DigiKey Part Number
3546-TW-02-ND
Manufacturer
Manufacturer Product Number
TW-02
Description
WRENCH TORQUE 15MM 6.22"
Customer Reference
Detailed Description
Torque Wrench Wrench 15mm 6.22" (158.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WITHWAVE CO LTD
Series
-
Packaging
Case
Part Status
Active
Tool Type
Torque Wrench
Measurement Type
Metric
End - Size
15mm
Length
6.22" (158.0mm)
Finish
-
End Detail
-
Torque
Fixed, 8.8 in-lbs (0.994Nm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Withwave Co., Ltd
A separate 1 894,50 Kč flat rate shipping fee will apply
All prices are in CZK
Case
QuantityUnit PriceExt Price
14 327,65000 Kč4 327,65 Kč
104 111,26600 Kč41 112,66 Kč
253 894,88320 Kč97 372,08 Kč
503 678,50080 Kč183 925,04 Kč
Unit Price without VAT:4 327,65000 Kč
Unit Price with VAT:5 236,45650 Kč