Torque Wrench Wrench 15mm Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74_Z-0-0-192

DigiKey Part Number
3628-74_Z-0-0-192-ND
Manufacturer
Manufacturer Product Number
74_Z-0-0-192
Description
WRENCH TORQUE 15MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench 15mm Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
Packaging
Bulk
Part Status
Active
Tool Type
Torque Wrench
End - Size
15mm
Length
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 112,52000 Kč6 112,52 Kč
105 196,60600 Kč51 966,06 Kč
254 871,72920 Kč121 793,23 Kč
Manufacturers Standard Package
Unit Price without VAT:6 112,52000 Kč
Unit Price with VAT:7 396,14920 Kč